This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 15000W. The device is packaged in the DO-204AR axial format. The operating temperature range is not specified, but the device is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Microsemi M15KP120CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M15KP120CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi M15KP120CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.