This unidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 220V and a maximum power dissipation of 1.56W. The device is packaged in a DO-204AR axial format, suitable for through-hole mounting. Operating temperature range is not specified, but the device is likely suitable for use in a wide range of environments. Compliance with specific industry standards is not mentioned in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi M15KP220AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M15KP220AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 245 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi M15KP220AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.