The M15KP280CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 280V and a maximum power dissipation of 1.56W. It features a silicon diode element material and a DO-204AR axial package. The diode is suitable for use in applications where high voltage and current handling are required, and can operate over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Microsemi M15KP280CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M15KP280CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi M15KP280CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.