The M15KP36CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 36V and a maximum power dissipation of 1.56W. It features an axial terminal position and a DO-204AR JEDEC package code. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where a high level of voltage protection is required.
Microsemi M15KP36CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.