This bidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 85V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 1.56W. The diode is packaged in a plastic case with a 2-pin axial configuration, suitable for through-hole mounting.
Sign in to ask questions about the Microsemi M15KP85CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M15KP85CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi M15KP85CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.