Microsemi M1A3P400-1FG484 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Package Quantity | 40 |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P400-1FG484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.