TTL Output Clock Oscillator, 19.6608MHz Nom, DIP-14
Checking distributor stock and pricing after the page loads.
Microsemi M55310/16-B31A19M66080 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |