The M5KP40A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 5000W. It features a breakdown voltage of 46.8V and a clamping voltage of 64.5V. The diode is packaged in a plastic case with a 2-pin axial configuration and is suitable for use in high-power applications.
Sign in to ask questions about the Microsemi M5KP40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M5KP40A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.8 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi M5KP40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.