This 1.5V FPGA features 1 million gates and 300 I/Os in a FBGA package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. The package measures 23mm in length and width, and 1.73mm in height, with a weight of 0.01411oz. It is available in a package quantity of 40.
Microsemi M7A3P1000-1FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 300 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M7A3P1000-1FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.