Microsemi M7A3P1000-1FGG144I technical specifications.
| Package/Case | FBGA |
| Frequency | 272MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M7A3P1000-1FGG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.