The M7AFS600-2PQG208 is a commercial-grade field programmable gate array (FPGA) from Microsemi. It features a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA is packaged in a 28x28mm S-PQFP-G208 package type.
Checking distributor stock and pricing after the page loads.
Microsemi M7AFS600-2PQG208 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |