The MA1.5KE130CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 111V and a maximum power dissipation of 1.52W. It features a silicon diode element material and a trans voltage suppressor diode type. The diode is packaged in a plastic case with 2 pins and has an axial terminal position. It operates over a range of temperatures and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA1.5KE130CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Breakdown Voltage-Min | 124 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 137 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE130CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.