The MA1.5KE180A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 154V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a 2-pin axial package and is made of silicon. The diode is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified in the provided data.
Microsemi MA1.5KE180A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.