The MA1.5KE36CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 30.8V and a maximum power dissipation of 1.52W. It features a silicon diode element material and a trans voltage suppressor diode type. The diode has a maximum non-repetitive peak reverse power dissipation of 1500W and a minimum breakdown voltage of 34.2V. It is packaged in a 2-pin axial package type, O-PALF-W2.
Sign in to ask questions about the Microsemi MA1.5KE36CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MA1.5KE36CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE36CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.