This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 1.56W and is packaged in a DO-204AR axial configuration. The diode element material is silicon and the diode type is a transient voltage suppressor diode. It is suitable for use in applications requiring a high level of voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA15KP120CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP120CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.