The MA15KP150CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a silicon diode element material and a trans voltage suppressor diode type. The diode has a maximum reverse voltage of 150V and a maximum non-repetitive peak reverse power dissipation of 15kW. It is packaged in a 2-pin axial DO-204AR package and has a maximum power dissipation of 1.56W.
Microsemi MA15KP150CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.