The MA15KP170CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 15000W. It features a silicon diode element material and a DO-204AR package code. The diode is rated for a maximum power dissipation of 1.56W and has a minimum breakdown voltage of 189V. It is available in a 2-pin axial package with a JEDEC package code of DO-204AR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA15KP170CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP170CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.