The MA15KP22AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22V and a minimum breakdown voltage of 24.4V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum power dissipation of 1.56W. The diode is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA15KP22AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP22AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.