The MA15KP280CA is a silicon bidirectional transient voltage suppressor diode from Microsemi. It features a maximum reverse voltage of 280V and a maximum power dissipation of 1.56W. The diode is packaged in a 2-pin DO-204AR axial package. It has a minimum breakdown voltage of 311V and a maximum non-repetitive peak reverse power dissipation of 15000W. The diode is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |