The MA15KP40AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 15kW. It features a DO-204AR package with a 2-pin axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is rated for a maximum power dissipation of 1.56W and has a minimum breakdown voltage of 44.4V.
Microsemi MA15KP40AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP40AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.