The MA15KP48AE3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 48V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 1.56W and is packaged in an axial configuration. The diode element is made of silicon and has a minimum breakdown voltage of 53.3V. It is available in a DO-204AR package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA15KP48AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP48AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.