The MA15KP60A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 15000W. It features an axial terminal position and a DO-204AR JEDEC package code. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is rated for a maximum power dissipation of 1.56W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA15KP60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.