The MA15KP60CAE3 is a silicon-based bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 60V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a power dissipation maximum of 1.56W and is packaged in the axial DO-204AR package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in a 2-terminal configuration with a terminal position of axial.
Microsemi MA15KP60CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP60CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.