The MA5KP110CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 110V and a maximum breakdown voltage of 135V. It has a maximum power dissipation of 1.56W and is packaged in a 2-pin DO-204AR axial package. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 5000W. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA5KP110CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MA5KP110CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.