The MA5KP26CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 26V and a minimum breakdown voltage of 28.9V. It has a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 1.56W. The diode is packaged in a DO-204AR axial package with two terminals. It is suitable for use in applications where transient voltage protection is required, such as in electronic circuits that are susceptible to voltage spikes.
Microsemi MA5KP26CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA5KP26CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.