This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 33V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum non-repetitive peak reverse power dissipation is 5000W and the maximum power dissipation is 1.56W. The diode is packaged in a plastic 5A 2-pin axial package.
Microsemi MA5KP33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MA5KP33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.