The MAPLAD15KP26CAE3 is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 26V and a minimum breakdown voltage of 28.9V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 2.5W. The diode is packaged in a 1-pin S-PSSO-G1 package and is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MAPLAD15KP26CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD15KP26CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.