The MAPLAD15KP58CAE3 is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 15000W. It is constructed with a silicon diode element and has a maximum power dissipation of 2.5W. The device is available in a 1-pin S-PSSO-G1 package and is suitable for use in a variety of applications requiring transient voltage suppression. The operating temperature range is not specified in the provided data.
Microsemi MAPLAD15KP58CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.