This silicon unidirectional transient voltage suppressor diode has a maximum reverse voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 15000W. It is available in a single terminal configuration with a plastic package. The operating temperature range is not specified. This component is a type of transient voltage suppressor diode, which is a category of discrete semiconductors.
Microsemi MAPLAD15KP60A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.