This silicon transient voltage suppressor diode features a maximum reverse voltage of 15V, minimum breakdown voltage of 16.7V, and maximum breakdown voltage of 18.5V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum power dissipation of 2.5W. The diode is packaged in a 1-pin S-PSSO-G1 package.
Sign in to ask questions about the Microsemi MAPLAD30KP15AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MAPLAD30KP15AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD30KP15AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.