The MAPLAD30KP220CA is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 220V and a minimum breakdown voltage of 245V. It can handle a maximum non-repetitive peak reverse power dissipation of 30kW. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is packaged in a 1-pin S-PSSO-G1 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Microsemi MAPLAD30KP220CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MAPLAD30KP220CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 245 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 271 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD30KP220CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.