The MASMBJ6.0CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a DO-214AA package code. The device has a maximum power dissipation of 1.38W and a maximum clamping voltage of 10.3V. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Microsemi MASMBJ6.0CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MASMBJ6.0CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBJ6.0CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.