This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 54V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a ROHS compliant, plastic package with 2 pins. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MASMCGLCE54AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.