Telecom Circuit, 1-Func, PACKAGE-21
Microsemi MD-2610-EXE-OCXO-10M0000000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N |
| Width | 20.32 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MD-2610-EXE-OCXO-10M0000000 to view detailed technical specifications.
No datasheet is available for this part.