The MH88632BT IC from Microsemi features a commercial temperature grade and a single terminal position. It has a maximum operating temperature of 70 degrees and a minimum operating temperature of 0 degrees. The device is packaged in a 40-pin R-PSIP-T40 SIP40H package and has a nominal supply voltage of 5 volts. The supply current is maximized at 0.015 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MH88632BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MH88632BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.