This silicon transient voltage suppressor diode features a maximum reverse voltage of 24V and a nominal breakdown voltage of 28.1V. The maximum breakdown voltage is 29.5V, and the maximum non-repetitive peak reverse power dissipation is 1500W. The clamping voltage is maximally 38.9V. The diode is unidirectional and has a maximum power dissipation of 5W.
Microsemi MLCE24AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MLCE24AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.