The MLCE60A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a minimum breakdown voltage of 66.7V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 96.8V. The diode is packaged in a plastic case with 2 pins and has an axial terminal position. It operates within a specified temperature range and meets the requirements of the relevant industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MLCE60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MLCE60A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MLCE60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.