The MLL4112-1 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a 2-pin package with a DO-213AA JEDEC code and a terminal position at the end. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications.
Sign in to ask questions about the Microsemi MLL4112-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MLL4112-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MLL4112-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.