The MLL4728A-1 is a unidirectional silicon zener diode with a maximum power dissipation of 1W and an operating temperature range of -55°C to 175°C. It features a DO-213AB package with 2 end terminals and a pin count of 2. This zener diode is suitable for a variety of applications requiring a reliable and efficient voltage regulation solution.
Microsemi MLL4728A-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MLL4728A-1 to view detailed technical specifications.
No datasheet is available for this part.