The MLL747A-1 is a unidirectional silicon zener diode with a maximum power dissipation of 0.4W. It features a DO-213AA package with 2 terminals, positioned at the end. The diode element is made of silicon and is a single zener diode. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Microsemi MLL747A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MLL747A-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MLL747A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.