The MP4KE200CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 171V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a breakdown voltage of 200V and a maximum clamping voltage of 274V. The diode is packaged in a DO-204AL axial leaded package with a maximum power dissipation of 2.5W. It is suitable for transient voltage suppression applications.
Sign in to ask questions about the Microsemi MP4KE200CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MP4KE200CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MP4KE200CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.