This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 18.8V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum clamping voltage of 30.6V and a maximum breakdown voltage of 23.1V. It is packaged in an O-PALF-W2 package type, which is suitable for axial mounting.
Microsemi MP6KE22CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 30.6 |
| Breakdown Voltage-Nom | 22 |
| Breakdown Voltage-Max | 23.1 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE22CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.