The MP6KE30CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 25.6V and a minimum breakdown voltage of 28.5V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 41.4V. The diode is packaged in an O-PALF-W2 package type and has a maximum power dissipation of 1.47W. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MP6KE30CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 41.4 |
| Breakdown Voltage-Nom | 30 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.