The MPD300A is a silicon stabistor diode with a maximum operating temperature of 175°C. It features a hermetically sealed glass package with a DO-35 code. The diode has a maximum power dissipation of 0.5W and is available in an axial configuration with 2 terminals. The MPD300A is suitable for use in applications requiring high temperature stability.
Sign in to ask questions about the Microsemi MPD300A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MPD300A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MPD300A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.