
The MSCD100-16 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum reverse current of 5mA. The diode is packaged in a CASE D1, 3 PIN package and is suitable for chassis mount, screw applications. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSCD100-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD100-16 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 100A |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Output Current | 100A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.6kV |
| RoHS Compliant | No |
| Width | 21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSCD100-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.