Sign in to ask questions about the Microsemi MSD200-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD200-08 technical specifications.
| Package/Case | M |
| Forward Current | 200A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 300uA |
| Max Surge Current | 2.24kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSD200-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
