
The MSKD120-12 diode from Microsemi is a general purpose rectifier with an average rectified current of 120A and a maximum operating temperature of 150°C. It features a D package and is mounted via screw on a chassis mount. The diode has a maximum reverse voltage of 1.2kV and a maximum reverse current of 6mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSKD120-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSKD120-12 technical specifications.
| Average Rectified Current | 120A |
| Package/Case | D |
| Forward Current | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 6mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.8kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD120-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
