The MSMBG20CA/TR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 20V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element and a DO-215AA package. The device is suitable for use in applications requiring transient voltage suppression. The MSMBG20CA/TR operates over a temperature range of -55°C to 150°C. It is manufactured by Microsemi.
Sign in to ask questions about the Microsemi MSMBG20CA/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBG20CA/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.35 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBG20CA/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.