The MSMBG6.0AE3/TR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 6.67V and a minimum breakdown voltage of 6.67V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 10.3V. The diode is packaged in a DO-215AA package type, which is a small, surface-mountable package. The operating temperature range is not specified, but the device is suitable for use in a variety of applications requiring transient voltage suppression. The diode is manufactured by Microsemi.
Sign in to ask questions about the Microsemi MSMBG6.0AE3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBG6.0AE3/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBG6.0AE3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.