The MSMBG8.5AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 9.92V and a maximum clamping voltage of 14.4V. The diode is packaged in a 2-pin DO-215AA package and is suitable for use in high-power applications.
Sign in to ask questions about the Microsemi MSMBG8.5AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBG8.5AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.92 |
| Breakdown Voltage-Max | 10.4 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBG8.5AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.